Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD10NM60N

N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in DPAK package
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD10NM60N.

Farnell

Datasheet28 pages13 years ago

Components Direct

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-0.52%

CAD Models

Download STMicroelectronics STD10NM60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.21
Stock
695,763
1,454,405
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
8 A
8 A
Threshold Voltage
3 V
4 V
Rds On Max
550 mΩ
600 mΩ
Gate to Source Voltage (Vgs)
25 V
25 V
Power Dissipation
70 W
70 W
Input Capacitance
540 pF
577 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsSTD11NM50N
N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a DPAK package
STMicroelectronicsSTD10NM50N
STMICROELECTRONICS STD10NM50N MOSFET Transistor, N Channel, 7 A, 500 V, 0.53 ohm, 10 V, 3 V
STMicroelectronicsSTD13NM60N
N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in DPAK package
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 9 A, 385 mΩ, DPAK
VISHAY SIHD7N60E-GE3 Power MOSFET, N Channel, 7 A, 650 V, 0.5 ohm, 10 V, 2 V
onsemiFCD7N60TM
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, DPAK

Descriptions

Descriptions of STMicroelectronics STD10NM60N provided by its distributors.

N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in DPAK package
STD10NM60N N-channel MOSFET Transistor, 10 A, 600 V, 3-Pin TO-252
Power MOSFET, N Channel, 600 V, 10 A, 0.53 ohm, TO-252 (DPAK), Surface Mount
Trans MOSFET N-CH 600V 10A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 600V 10A DPAK
Power Field-Effect Transistor, 8A I(D), 600V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 600V, 8A, DPAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 10A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.53ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Di

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics