onsemi FDD6N50TM-WS

Mosfet Transistor, N Channel, 6 A, 500 V, 0.76 Ohm, 10 V, 5 V |Onsemi FDD6N50TM_WS
$ 0.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD6N50TM-WS.

IHS

Datasheet9 pages12 years ago

Future Electronics

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDD6N50TM-WS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-10
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsSTD5NM60T4
N-Channel 600V - 0.9Ohm - 8A MDmesh(TM) POWER MOSFET
STMicroelectronicsSTD7N52DK3
Mosfet Transistor, N Channel, 6 A, 525 V, 0.95 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
D Series 500 V 5.3 A 1.5 Ohm Single N-Channel Power MOSFET - TO-252
Trans MOSFET N-CH 500V 3A 3-Pin(2+Tab) DPAK
STMicroelectronicsSTD3NK60ZT4
Transistor MOSFET N-CH 600V 2.4A 3-Pin (2+Tab) DPAK T/R
MOSFET Transistor, N Channel, 7.1 A, 550 V, 520 mohm, 10 V, 3 V

Descriptions

Descriptions of onsemi FDD6N50TM-WS provided by its distributors.

Mosfet Transistor, N Channel, 6 A, 500 V, 0.76 Ohm, 10 V, 5 V |Onsemi FDD6N50TM_WS
N-Channel Power MOSFET, UniFETTM, 500 V, 6 A, 900 mΩ, DPAK
Power Field-Effect Transistor, 6A I(D), 500V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 500V, 6A, TO-252AA-3; Transistor Polarity:N Channel; Continuous Drain Current Id:6A; Drain Source Voltage Vds:500V; On Resistance Rds(on):0.76ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; Pow
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD6N50TMWS
  • FDD6N50TM_WS