STMicroelectronics STD7N52DK3

Mosfet Transistor, N Channel, 6 A, 525 V, 0.95 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD7N52DK3.

IHS

Datasheet19 pages8 years ago

element14 APAC

TME

CAD Models

Download STMicroelectronics STD7N52DK3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-09
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-01-10
LTD Date2021-07-10

Related Parts

STMicroelectronicsSTD5NM60T4
N-Channel 600V - 0.9Ohm - 8A MDmesh(TM) POWER MOSFET
Mosfet Transistor, N Channel, 6 A, 500 V, 0.76 Ohm, 10 V, 5 V |Onsemi FDD6N50TM_WS
D Series 500 V 5.3 A 1.5 Ohm Single N-Channel Power MOSFET - TO-252
Trans MOSFET N-CH 500V 7.6A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 500V 7.6A DPAK
STMicroelectronicsSTD3NK60ZT4
Transistor MOSFET N-CH 600V 2.4A 3-Pin (2+Tab) DPAK T/R
Trans MOSFET N-CH 500V 3A 3-Pin(2+Tab) DPAK

Descriptions

Descriptions of STMicroelectronics STD7N52DK3 provided by its distributors.

Mosfet Transistor, N Channel, 6 A, 525 V, 0.95 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
N-channel 525 V, 0.95 Ohm typ., 6 A SuperFREDmesh(TM) 3 Power MOSFET in DPAK package
N-Channel 525 V 1.15 Ohm Surface Mount SuperFREDMesh III MosFet - TO-252-3
525 V, 6 A, 0.95 OHM, N-CHANNEL POWER MOSFET Power Field-Effect Transistor, 6A I(D), 525V, 1.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 525V, 6A, DPAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 6A; Drain Source Voltage Vds: 525V; On Resistance Rds(on): 0.95ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V; Power

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics