Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon SPD08N50C3ATMA1

Trans Mosfet N-ch 500V 7.6A 3-PIN(2+TAB) Dpak T/r / Mosfet N-ch 500V 7.6A Dpak
$ 1.013
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPD08N50C3ATMA1.

element14 APAC

Datasheet11 pages21 years ago

IHS

Newark

Farnell

iiiC

Inventory History

3 month trend:
-3.68%

CAD Models

Download Infineon SPD08N50C3ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-11
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

STMicroelectronicsSTD10NM60ND
N-channel 600 V, 0.57 Ohm, 8 A, DPAK FDmesh(TM) II Power MOSFET
STMicroelectronicsSTD14NM50N
Automotive-grade N-channel 500 V, 0.28 Ohm typ., 12 A MDmesh II Power MOSFET in a DPAK package
STMicroelectronicsSTD7N52DK3
Mosfet Transistor, N Channel, 6 A, 525 V, 0.95 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
D Series 500 V 5.3 A 1.5 Ohm Single N-Channel Power MOSFET - TO-252
Trans MOSFET N-CH 500V 3A 3-Pin(2+Tab) DPAK
MOSFET Transistor, N Channel, 7.1 A, 550 V, 520 mohm, 10 V, 3 V

Descriptions

Descriptions of Infineon SPD08N50C3ATMA1 provided by its distributors.

Trans MOSFET N-CH 500V 7.6A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 500V 7.6A DPAK
Power Field-Effect Transistor, 7.6A I(D), 500V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
83W(Tc) 20V 3.9V@ 350µA 32nC@ 10 V 1individualNChannel 500V 600mΩ@ 4.6A,10V 7.6A 750pF@25V TO-252-3 SMD mount 6.5mm*6.22mm*2.3mm
MOSFET, N, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:7.6A; Drain Source Voltage Vds:560V; On Resistance Rds(on):600mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:83W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:7.6A; Package / Case:TO-252; Power Dissipation Pd:83W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:560V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
Replacement for 500V CoolMOS C3 is 500V CoolMOS CE >> Click & go to 500V CoolMOS CE | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Server; Telecom; Consumer; PC power; Adapter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001117776
  • SPD08N50C3
  • SPD08N50C3.