STMicroelectronics ST75C185BTR

Multiple Supply RS-232 Interfaces Lo Power 3Drvr/5Rcvr
Obsolete

Price and Stock

DistributorSKUMinPkg
Summit ElectronicsST75C185BTRContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST75C185BTR.

IHS

Datasheet13 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.512
$ 0.512
Stock
1
2,595,469
2,595,469
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
20
20
Logic Function
-
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
-
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics ST75C185BTR provided by its distributors.

Multiple Supply RS-232 Interfaces Lo Power 3Drvr/5Rcvr
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics