STMicroelectronics ST75185CTR

ST75185C Series 7.5 - 15 V 120 kbps Multiple RS-232 Driver and Receiver-TSSOP-20
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST75185CTR.

HQonline

Datasheet22 pages21 years ago

Future Electronics

iiiC

Sierra IC

Inventory History

3 month trend:
+0.17%

CAD Models

Download STMicroelectronics ST75185CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.295
$ 0.295
Stock
2,688,182
1,972,702
1,972,702
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsGD75232PWR
Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP T/R
Texas InstrumentsGD75232PWE4
TEXAS INSTRUMENTS GD75232PWE4 Line Receiver RS232, 3-drivers, 4.5V-15V Supply, TSSOP-20
Texas InstrumentsGD75232PW
Texas Instruments Line transceiver, TSSOPencapsulation, 20Pin
NXP SemiconductorsNVT2006PW,118
Voltage Level Translator, Bidirectional, 12 Input, 1.5 ns, 0 V to 5.4 V, TSSOP-16

Descriptions

Descriptions of STMicroelectronics ST75185CTR provided by its distributors.

ST75185C Series 7.5 - 15 V 120 kbps Multiple RS-232 Driver and Receiver-TSSOP-20
EAR99 ST75185 Tape & Reel (TR) RS232 interface receiver 5V 30mA 1mm 120Kbps
15 kV ESD protected 3 to 5.5 V, 400 kbps, RS-232, 0°C to 70°C, TSSOP-20, RoHS
STMicroelectronics SCT
RS232 TRANSCEIVER, 0 TO 70DEG C; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 3Drivers; No. of Receivers: 5Receivers; Supply Voltage Min: 7.5V; Supply Voltage Max: 15V; Driver Case Style: TSSOP; No.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST75185CTR.