STMicroelectronics ST75185CDR

ST75185C Series 7.5 to 15 V 120 kbps Multiple RS-232 Driver and Receiver-SOIC-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST75185CDR.

Components Direct

Datasheet22 pages20 years ago

IHS

Nu Horizons

iiiC

Future Electronics

CAD Models

Download STMicroelectronics ST75185CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.484
$ 0.484
Stock
303,771
2,978,254
2,978,254
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232
-
-
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-20
LTD Date2017-06-20

Descriptions

Descriptions of STMicroelectronics ST75185CDR provided by its distributors.

ST75185C Series 7.5 to 15 V 120 kbps Multiple RS-232 Driver and Receiver-SOIC-20
EAR99 ST75185 Cut Tape (CT) RS232 interface driver 5V 30mA 2.35mm 120Kbps
MULTIPLE RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE
IC INTERFACE SPECIALIZED 64LQFP
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20
Multiple Supply RS-232 Interfaces 3 Driver/5 Receivers
Triple Transmitter Quint Receiver RS-232 20-Pin SO T/R
IC DRVR/RCVR MULT RS232 20-PIN SOIC SMD
STMICROELECTRONICS ST75185CDR BUS LINE TRANSCEIVERS
RS-232 Drivers/Receivers 3TR 3T 5R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics