STMicroelectronics ST485EXN

±5KV Esd Protected, Low Power RS-485/RS-422 Transceiver | IC Txrx Lopwr RS485/422 8 DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST485EXN.

IHS

Datasheet19 pages20 years ago

SHENGYU ELECTRONICS

Mouser

Alternate Parts

Price @ 1000
$ 0.687
$ 0.687
Stock
88,275
225,852
225,852
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
5 Mbps
5 Mbps
5 Mbps
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics ST485EXN provided by its distributors.

±5KV ESD PROTECTED, LOW POWER RS-485/RS-422 TRANSCEIVER | IC TXRX LOPWR RS485/422 8 DIP
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP8
5V RS-485 Interfaces Hi-Spd Lo Pwr Trans

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics