
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | ST485ECN | 181 | 600 | Tube | 4d | |||||||
| Worldway Electronics | ST485ECN | 23,288 | 7 | Tube | 11h | |||||||
| Aztech | ST485ECN | 7,465 | 7h | |||||||||
| Win Source | WS-ST485ECN | 20 | 1 | 12h | ||||||||
| SHENGYU ELECTRONICS | ST485ECN | 13,231 | 1 | 17h |
Download datasheets and manufacturer documentation for STMicroelectronics ST485ECN.
Download STMicroelectronics ST485ECN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics ST485ECN provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics ST485ECN.