STMicroelectronics ST3243ECDR

RS-232 Interface ICs Transcvr 3Drvr/5Rcvr
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3243ECDR.

STMicroelectronics

Datasheet16 pages20 years ago

IHS

Mouser

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics ST3243ECDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.844
$ 1.844
Stock
70,573
414,084
414,084
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
400 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-28
LTD Date2008-12-28

Descriptions

Descriptions of STMicroelectronics ST3243ECDR provided by its distributors.

RS-232 Interface ICs Transcvr 3Drvr/5Rcvr
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28
IC TRANSCEIVER FULL 3/5 28TSSOP
IC TRANSCEIVER 5.5V RS232 28TSSO
TRIPLE LINE TRANSCEIVER PDSO28

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics