STMicroelectronics ST3243BTR

3 to 5.5 V, 400 Kbps, RS-232 transceiver with auto-power-down
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3243BTR.

IHS

Datasheet15 pages20 years ago

SHENGYU ELECTRONICS

DigiKey

Alternate Parts

Price @ 1000
$ 1.16
$ 1.16
Stock
84,301
12,959,422
12,959,422
Authorized Distributors
0
4
4
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
400 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics ST3243BTR provided by its distributors.

3 to 5.5 V, 400 Kbps, RS-232 transceiver with auto-power-down
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28
IC TRANSCEIVR 5.5V RS232 28TSSOP
IC TRANSCEIVER FULL 5/3 28SSOP
TRIPLE LINE TRANSCEIVER PDSO28

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics