STMicroelectronics ST3243BPR

Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3243BPR.

IHS

Datasheet17 pages13 years ago

Alternate Parts

Price @ 1000
$ 1.152
$ 1.152
Stock
4,488
13,080,556
13,080,556
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
28
28
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
400 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics ST3243BPR provided by its distributors.

Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
TRIPLE LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, SSOP-28
3 TO 5.5V, 400KBPS, RS-232 TRANSCEIVER WITH AUTO-POWERDOWN
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics