STMicroelectronics ST232ECWR

EAR99 ST232 Cut Tape (CT) RS232 interface receiver 5V 10mA 7.5mm 230kbps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST232ECWR.

IHS

Datasheet18 pages13 years ago

DigiKey

SHENGYU ELECTRONICS

Nu Horizons

iiiC

CAD Models

Download STMicroelectronics ST232ECWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.765
$ 0.765
Stock
601,625
2,074,549
2,074,549
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
400 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics ST232ECWR provided by its distributors.

EAR99 ST232 Cut Tape (CT) RS232 interface receiver 5V 10mA 7.5mm 230kbps
PLUS OR MINUS 15KV ESD PROTECTED 5V RS-232 TRANSCEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
Dual Transmitter/Receiver RS-232 16-Pin SOP W T/R
IC TRANSCEIVER 5V RS232 16 SOIC
5V RS-232 Interfaces 5V 2Driver/2Receiver

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics