STMicroelectronics ST232CD

5V Powered Multi-channel RS-232 Drivers And Receivers, [0OC, 70OC] Temperature Range
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST232CD.

SHENGYU ELECTRONICS

Datasheet19 pages20 years ago

IHS

Arrow Electronics

Sierra IC

CAD Models

Download STMicroelectronics ST232CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.188
$ 1.188
Stock
276,494
590,928
590,928
Authorized Distributors
2
5
5
Case/Package
SOP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
220 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-10-09
LTD Date2008-04-09

Descriptions

Descriptions of STMicroelectronics ST232CD provided by its distributors.

5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE
EAR99 ST232 Tube RS232 interface transceiver 5V 10mA 1.65mm 220Kbps
Multiple Supply RS-232 Interfaces 5V 2Driver/2Receiver AVBL IN T&R; ONLY
5V POWERED MULTI-CHANNEL RS-232 DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
Line Transmitter/Receiver 2TR 2TX 2RX 16-Pin SOP Tube
IC, TRANSCEIVER, SMD, SOIC16, 232; Device Type: -; IC Interface Type: -; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: -; Supply Voltage Max: -; Driver Case Style: SOIC; No. of Pins: 16Pins; Operati

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics