STMicroelectronics ST202ECN

15KV Esd Protected 5V RS-232 Transceiver, [0OC, 70OC] Temperature Range
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST202ECN.

STMicroelectronics

Datasheet18 pages13 years ago

IHS

Nu Horizons

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.525
$ 0.525
Stock
105,519
1,454,845
1,454,845
Authorized Distributors
1
6
6
Case/Package
DIP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
Receiver
Receiver
Interface
RS-232
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
-
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-02-02
LTD Date2008-08-02

Descriptions

Descriptions of STMicroelectronics ST202ECN provided by its distributors.

15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [0oC, 70oC] TEMPERATURE RANGE
EAR99 ST202 Tube RS232 interface transceiver 5V 10mA 230kbps 5V
Line Transmitter/Receiver 2TR 2TX 2RX 16-Pin PDIP Tube
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
IC TXRX 5V RS232 ESD-PROT 16-DIP
5V RS-232 Interfaces 5V 2Driver/2Receiver
DRIVER, RECEIVER RS232, DIP, 202; Device Type:Transceiver; No. of Drivers:2; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:202; Data Rate:230Kbps; IC Generic Number:202; IC Temperature Range:Commercial; Interface:RS232; Interface Type:RS-232; Logic Function Number:202; No. of Channels:2; No. of Receivers:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Current:5mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Voltage Vcc:5V; Voltage Vcc Max:5.5V; Voltage Vcc Min:4.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics