
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ST202CWR | 0 | 1K | 5d | ||||||||
| Microchip USA | ST202CWR | 359 | 3K | 7d | ||||||||
| Win Source | WS-ST202CWR | 8,000 | 70 | 19h | ||||||||
| Worldway Electronics | ST202CWR | 9,884 | 7 | Tape & Reel | 19h | |||||||
| Hi-Tech Circuit Group Ltd. | ST202CWR | 135 | 1d |
Download datasheets and manufacturer documentation for STMicroelectronics ST202CWR.
Download STMicroelectronics ST202CWR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics ST202CWR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics ST202CWR.