NXP Semiconductors TJA1043T,118

TJA1043 Series 5.5 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
$ 1.392
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1043T,118.

LCSC

Datasheet32 pages18 years ago

Upverter

IHS

Factory Futures

Newark

Inventory History

3 month trend:
+1.67%

CAD Models

Download NXP Semiconductors TJA1043T,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsTJA1048T,118
R-PDSO-G14 TJA1048 Tape & Reel (TR) CANbus interface receiver 120mV 0.14mA 8.65mm 5Mbps
NXP SemiconductorsTJA1041AT/VM,518
TJA1041A Series 5.25V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
NXP SemiconductorsTJA1041T/VM,518
TJA1041T Series 5.25V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
Texas InstrumentsAM26LV32INSR
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 200.686274mg 32Mbps

Descriptions

Descriptions of NXP Semiconductors TJA1043T,118 provided by its distributors.

TJA1043 Series 5.5 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
收发器, CAN FD 收发器, 5MBPS, SOIC-14/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
R-PDSO-G14 TJA1043 Tape & Reel (TR) CANbus interface driver 120mV 0.065mA 8.65mm 5Mbps
Buffers/Drivers/Transceivers; TJA1043T,118; NXP SEMICONDUCTORS; 14; 5.5 V; 2.8 V
CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 14 Pins, SOIC
CAN 5Mbps Normal/Sleep/Standby 5V Automotive AEC-Q100 14-Pin SO T/R
IC CAN5MbpsNormal/Sleep/Standby5VAutomotive14-PinSOT/R
CAN Interface IC Hi Speed CAN Transceiver
5Mbps Transceiver SOP-14 CAN ICs ROHS
3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
CAN Transceiver, 1-Trnsvr, PDSO14
ICLAN TRANSCEIVERSINGLESOP14PINPLASTIC
CAN FD TRANSCEIVER, 5MBPS, SOIC-14; IC Interface Type: CAN, Serial; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 14Pins; Operating Temp

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "TJA1043T,118"
  • TJA1043T 118
  • TJA1043T,118.
  • TJA1043T-118
  • TJA1043T/118
  • TJA1043T118