STMicroelectronics SPC560P40L3CEFBR

32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
$ 4.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPC560P40L3CEFBR.

IHS

Datasheet103 pages12 years ago

SHENGYU ELECTRONICS

STMicroelectronics

Inventory History

3 month trend:
-0.51%

CAD Models

Download STMicroelectronics SPC560P40L3CEFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.393
$ 4.515
Stock
108,470
88,443
Authorized Distributors
2
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
64
64
Interface
LIN, UART
LIN, UART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
PWM
PWM

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) Code5A991.B.4.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MicrochipATSAM3S4CA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LQFP
MCU 32-bit SAM3S ARM Cortex M3 RISC/Thumb-2 256KB Flash 1.8/3.3V 100-Pin LQFP T/R
STMicroelectronicsSPC560B40L3C6E0X
MCU 32-bit e200z0h RISC 256KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP T/R
STMicroelectronicsSTM32F302VCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F378VCT6
MCU 32-Bit STM32 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK10DX256VLL7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, 100-LQFP

Descriptions

Descriptions of STMicroelectronics SPC560P40L3CEFBR provided by its distributors.

32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
MCU 32-bit e200z0h RISC 256KB Flash 3.3V Automotive 100-Pin LQFP T/R
IC MCU 32BIT 256KB FLASH 100LQFP / e200z0h series Microcontroller IC 32-Bit Single-Core 64MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
3V~3.6V 64MHz 20KB FLASH 256KB DMA,POR,PWM,WDT 64 1 3V 3.6V 64MHz CANbus,LINbus,SPI,UART,USART A/D 16x10b 32bit e200z0h QFP , 14mm*14mm*1.4mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics