STMicroelectronics SPC560P40L3CEFAY

32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPC560P40L3CEFAY.

IHS

Datasheet103 pages12 years ago

SHENGYU ELECTRONICS

STMicroelectronics

CAD Models

Download STMicroelectronics SPC560P40L3CEFAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.481
Stock
87,733
280,496
Authorized Distributors
1
2
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
40 MHz
40 MHz
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
RAM Size
20 kB
20 kB
Number of I/Os
64
64
Number of GPIO
-
-
Interface
LIN, UART
LIN, UART
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
PWM
PWM
Number of Timers/Counters
6
6
Watchdog Timer
Yes
Yes
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSPC560P44L3CEFAR
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
STMicroelectronicsSPC560B40L3C6E0X
MCU 32-bit e200z0h RISC 256KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP T/R
STMicroelectronicsSPC560P50L3CEFAY
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
NXP SemiconductorsSPC5602DF1VLL4
NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100
256KB 1.62V~5.5V RXv1 32KB 50MHz 65 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
MicrochipATSAM3S4CA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LQFP

Descriptions

Descriptions of STMicroelectronics SPC560P40L3CEFAY provided by its distributors.

32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
MCU 32-bit SPC560P40x e200 RISC 256KB Flash 5V Automotive 100-Pin LQFP Tray
IC MCU 32BIT 256KB FLASH 100LQFP
LQFP100 32BIT 256KB FLASH
RISC MICROCONTROLLER
CMOS, PQFP100

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics