STMicroelectronics SPC560P40L3BEFBR

MCU 32-Bit SPC560P40x e200z0h RISC 256KB Flash 3.3V 100-Pin LQFP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPC560P40L3BEFBR.

IHS

Datasheet103 pages12 years ago

SHENGYU ELECTRONICS

STMicroelectronics

CAD Models

Download STMicroelectronics SPC560P40L3BEFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.393
$ 4.393
Stock
43,730
108,470
108,470
Authorized Distributors
1
2
2
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
40 MHz
40 MHz
40 MHz
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
RAM Size
20 kB
20 kB
20 kB
Number of I/Os
64
64
64
Number of GPIO
-
-
-
Interface
LIN, UART
LIN, UART
LIN, UART
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
PWM
PWM
PWM
Number of Timers/Counters
6
6
6
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
125 °C
125 °C
Access Time
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MicrochipATSAM3S4CA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LQFP
MCU 32-bit SAM3S ARM Cortex M3 RISC/Thumb-2 256KB Flash 1.8/3.3V 100-Pin LQFP T/R
STMicroelectronicsSPC560B40L3C6E0X
MCU 32-bit e200z0h RISC 256KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP T/R
STMicroelectronicsSPC560D40L3B3E0X
32-bit Power Architecture MCU for Automotive Body and Gateway Applications
STMicroelectronicsSTM32F107VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
NXP SemiconductorsMKL26Z256VLL4
MCU, CORTEX M0+, 48MHZ, 100LQFP; Controller Family/Series:(ARM Cortex - M0+) Kin

Descriptions

Descriptions of STMicroelectronics SPC560P40L3BEFBR provided by its distributors.

MCU 32-Bit SPC560P40x e200z0h RISC 256KB Flash 3.3V 100-Pin LQFP T/R
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
IC MCU 32BIT 256KB FLASH 100LQFP
IC MCU 32BIT 256KB FLASH 100LQFP / e200z0h series Microcontroller IC 32-Bit Single-Core 64MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics