
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SPC560P40L3BEAAR | 0 | 1K | 5d | ||||||||
| Worldway Electronics | SPC560P40L3BEAAR | 28,286 | 7 | Tape & Reel | 14h | |||||||
| Aztech | SPC560P40L3BEAAR | 9,260 | 10h | |||||||||
| Win Source | WS-SPC560P40L3BEAAR | 20 | 1 | 14h | ||||||||
| EIS COMPONENTS | SPC560P40L3BEAAR | Contact | 1 | Box | 6h |
Download datasheets and manufacturer documentation for STMicroelectronics SPC560P40L3BEAAR.
Download STMicroelectronics SPC560P40L3BEAAR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of STMicroelectronics SPC560P40L3BEAAR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics SPC560P40L3BEAAR.