STMicroelectronics SMBJ26CA-TR

STMicroelectronics Bidirectional TVS Diode 53.5V Clamp SMD DO-214AA (SMB) 28.9V Breakdown
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ26CA-TR.

IHS

Datasheet10 pages14 years ago

HQonline

STMicroelectronics

STMicroelectronics SCT

Future Electronics

Inventory History

3 month trend:
-10.75%

CAD Models

Download STMicroelectronics SMBJ26CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.183
$ 0.183
Stock
380,973
1,789,630
1,789,630
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
30.4 V
32.7 V
32.7 V
Clamping Voltage
53.5 V
59 V
59 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
75 A
68 A
68 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

600 W 36 V Bi Directional SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
600W Bidirectional TVS Diode, 28.2V, DO-214AA, SMB, 68A Peak Pulse
BournsSMBJ24CA
TVS Diode, Bidirectional, 24 V, 600 W, 26.7 Vbr-32.6 Vbr, 38.9 Vcl, DO-214AA
BournsSMBJ28CA
TVS Diode, SMBJ, Bidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ26CA
TVS Diode, SMBJ, Bidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of STMicroelectronics SMBJ26CA-TR provided by its distributors.

STMicroelectronics Bidirectional TVS Diode 53.5V Clamp SMD DO-214AA (SMB) 28.9V Breakdown
SMBJ Series 600 W 26 V Bi Directional SMT TVS Diode - DO-214AA
DIODE, TVS, 26V, 600W, BI, SMB, RL; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 26V; Clamping Voltage Vc Max: 53.5V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdow

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ26CATR