STMicroelectronics SM6T200CA

Tvs Diodes & Esd Suppressors; SM6T200CA; Stmicroelectronics; 171 V; 274 V; 190 V; 200 V
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T200CA.

ODG (Origin Data Global)

Datasheet11 pages8 years ago

HQonline

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
+8.61%

CAD Models

Download STMicroelectronics SM6T200CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSM6T18A
TVS Diode Single Uni-Dir 15.3V 600W 2-Pin SMB T/R / TVS DIODE 15.3VWM 32.5VC SMB
STMicroelectronicsSM6T33CA
TVS Diodes & ESD Suppressors; SM6T33CA; STMICROELECTRONICS; 28.2 V; 59 V; 31.4 V; 33 V
STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SM6T200CA provided by its distributors.

TVS Diodes & ESD Suppressors; SM6T200CA; STMICROELECTRONICS; 171 V; 274 V; 190 V; 200 V
TVS Diodes - Transient Voltage Suppressors 600W 200V Bidirect
TVS DIODE 171VWM 353VC SMB / TVS Diode Single Bi-Dir 171V 600W 2-Pin SMB T/R
SM6T Series 600 W 210 V Bi Directional Surface Mount TVS Diode - DO-214AA
11.3A@8/20us 600W 353V 190V 171V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, 200V, 600W; Product Range: Transil SM6T Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 171V; Clamping Voltage Vc Max: 353V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 190V; Breakdown Voltage Max: 210V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakdown Voltage: 200V; Breakdown Voltage Range: 190V to 210V; Breakover Voltage Min: 190V; Capacitance Cd @ Vr Typ: 350pF; Clamping Voltage @ 8/20µs Max: 353V; Diode Type: Bidirectional TVS; Peak Pulse Current Ippm: 2.2A; Power Dissipation Pd: 600W; Stand-off Voltage: 171V
Diode, Tvs, 200V, 600W; Rango De Producto:Serie Transil Sm6T; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:171V; Estilo De La Carcasa Del Diodo:Do-214Aa; Núm. De Contactos:2; Tensión De Breakdown Mín.:190V |Stmicroelectronics SM6T200CA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T 200CA