Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SM6T33CA

Tvs Diodes & Esd Suppressors; SM6T33CA; Stmicroelectronics; 28.2 V; 59 V; 31.4 V; 33 V
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T33CA.

ODG (Origin Data Global)

Datasheet11 pages8 years ago

Components Direct

Newark

Farnell

DigiKey

Inventory History

3 month trend:
-1.81%

CAD Models

Download STMicroelectronics SM6T33CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.099
$ 0.099
Stock
12,536,268
1,423,381
1,423,381
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
45.7 V
59 V
59 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
68 A
68 A
68 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ15CA-TR
TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 32.5VC DO214AA
STMicroelectronicsSMBJ12A-TR
SMBJ Series 600 W 14 V Uni Directional SMT TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SM6T33CA provided by its distributors.

TVS Diodes & ESD Suppressors; SM6T33CA; STMICROELECTRONICS; 28.2 V; 59 V; 31.4 V; 33 V
SM6T Series 600 W 33 V Bi Directional Transient Voltage Suppressor - DO-214AA
STMicroelectronics BidirectionalTVSDiodes, Maximum clamping voltage 59V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 31.4V
DIODE, TVS, 33V, 600W, SMB; Diode Type:TVS, Bidirectional; Voltage, Stand-off:28.2V; Voltage, Vbr:33V; Power, Peak Pulse:600W; Typ Capacitance Cd @ Vr:1000pF; Case Style:SMB; No. of Pins:2; Alternate Case Style:DO-214AA; Current, Ifs Max:100A; Current, Ir Max:1mA; Max Reverse Leakage Current:1µA; SMD Marking:MT; Termination Type:SMD; Uni / Bi Directional Polarity:Bidirectional; Voltage, Breakdown Min:31.4V; Voltage, Clamping 8/20µs Max:59V; Voltage, Clamping Max:59V; Voltage, Vr Max:28.2V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T 33CA
  • SM6T33CA.
  • SM6T33CA??