
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MJB44H11T4-A | 1,000 | 1K | 19h | ||||||||
| TME | MJB44H11T4-A | 0 | 1K | 15h | ||||||||
| Newark | MJB44H11T4-A | 0 | 1 | |||||||||
| Future Electronics | MJB44H11T4-A | 0 | 1K | Tape & Reel | ||||||||
| Arrow Electronics | MJB44H11T4-A | 0 | 2K |
Download datasheets and manufacturer documentation for STMicroelectronics MJB44H11T4-A.
Download STMicroelectronics MJB44H11T4-A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of STMicroelectronics MJB44H11T4-A provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics MJB44H11T4-A.