onsemi MJB44H11G

Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt
$ 0.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJB44H11G.

Master Electronics

Datasheet6 pages14 years ago

IHS

Upverter

Newark

DigiKey

Inventory History

3 month trend:
+1.90%

CAD Models

Download onsemi MJB44H11G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.685
$ 0.642
$ 0.642
Stock
176,561
1,372,005
1,372,005
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
D2PAK
D2PAK
D2PAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
10 A
10 A
10 A
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
2 W
2 W
2 W

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt
Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt
onsemiMJB41CG
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
NXP SemiconductorsBUJ105AB,118
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of onsemi MJB44H11G provided by its distributors.

Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
MJB Series 80 V 10 A Surface Mount NPN Complementary Power Transistor - D2PAK-3
Trans GP BJT NPN 80V 10A Automotive 3-Pin(2+Tab) D2PAK Rail
onsemi NPN Transistor, D2PAK (TO-263), SMD, 20A, 80V
Power Transistor, Npn, 80V, D2-Pak; Transistor Polarity:Npn; Collector Emitter Voltage Max:80V; Continuous Collector Current:10A; Power Dissipation:50W; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:50Mhzrohs Compliant: Yes |Onsemi MJB44H11G.
D 2 PAK for Surface Mount . . . for general purpose power amplification and switching such as output or driver stages in applications such as switching regulators converters and power amplifiers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJB44H11G.