STMicroelectronics MC1489AP

QUAD LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC1489AP.

IHS

Datasheet17 pages20 years ago
Datasheet6 pages25 years ago

SHENGYU ELECTRONICS

Mouser

Alternate Parts

Price @ 1000
$ 0.437
$ 0.437
Stock
161,151
606,571
606,571
Authorized Distributors
0
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
Receiver
Receiver
Interface
RS-232
-
-
Number of Drivers
-
0
0
Number of Receivers
4
4
4
Data Rate
-
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics MC1489AP provided by its distributors.

QUAD LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14
TOTEM-POLE INVERTED ROHS3Compliant STANDARD Receiver 0C~75C 5V 85ns 5.1mm
Multiple Supply RS-232 Interfaces Quad Line Receiver

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1489 AP