STMicroelectronics M95512-DRDW6TP

EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95512-DRDW6TP.

IHS

Datasheet50 pages12 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.78
$ 0.78
Stock
109,319
1,199,414
1,199,414
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
512 kb
512 kb
512 kb
Access Time
80 ns
-
-
Frequency
5 MHz
5 MHz
5 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-01-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-11
LTD Date2014-04-11

Descriptions

Descriptions of STMicroelectronics M95512-DRDW6TP provided by its distributors.

EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
512 Kbit SPI bus EEPROM with high-speed clock
EEPROM, 64KX8, Serial, CMOS, PDSO8
IC EEPROM 512KBIT SPI 16MHZ 8SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95512DRDW6TP