STMicroelectronics M95512-RDW6TP

STMicroelectronics Serial EEPROM, 512Kbit, SPI Interface, TSSOP Package, 8-Pin, Surface Mount
$ 0.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95512-RDW6TP.

LKR

Datasheet54 pages7 years ago

IHS

Factory Futures

STMicroelectronics

Components Direct

Inventory History

3 month trend:
-57.32%

CAD Models

Download STMicroelectronics M95512-RDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.916
$ 1.41
$ 1.41
Stock
978,281
472,621
472,621
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
512 kb
512 kb
512 kb
Access Time
-
25 ns
25 ns
Frequency
-
16 MHz
16 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-01-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

MicrochipAT25512-TH-T
SERIAL EEPROM, 512K (64K X 8), SPI - 8 TSSOP, PB/HALO FREE, NiPdAu, 1.8V
CAT24C512 Series 512 kb (64 K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - TSSOP-8
EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24512-RDW6TP
IC EEPROM 512KBIT 1MHZ 8TSSOP / EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
Microchip24AA512T-I/ST
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24512-DRDW3TP/K
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of STMicroelectronics M95512-RDW6TP provided by its distributors.

STMicroelectronics Serial EEPROM, 512Kbit, SPI Interface, TSSOP Package, 8-Pin, Surface Mount
EEPROM Serial-SPI 512K-Bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
M95512-RDW6TP SERIAL EEPROM MEMORY, 512KBIT, 150NS, 1.8 TO 5.5 V 8-PIN TSSOP
Standard Serial EEPROM SPI 4M Cycles, 1.8V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
512-KBIT SERIAL SPI BUS EEPROM EEPROM, 64KX8, Serial, CMOS, PDSO8
EEPROM, 512 Kbit, 64K x 8bit, SPI, 16 MHz, TSSOP, 8 Pins
EEPROM, 512KBIT, SPI, 16MHZ, TSSOP-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 16MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 512Kbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial SPI

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95512RDW6TP