STMicroelectronics M95320-WMN6T

64/32/16/8 Kbit Serial SPI Bus EEPROM With High Speed Clock

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95320-WMN6T.

IHS

Datasheet45 pages19 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.351
$ 0.351
Stock
177,577
1,244,765
1,244,765
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Density
-
32 kb
32 kb
Access Time
10 ms
-
-
Frequency
-
10 MHz
10 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04

Descriptions

Descriptions of STMicroelectronics M95320-WMN6T provided by its distributors.

64/32/16/8 Kbit Serial SPI Bus EEPROM With High Speed Clock
IC EEPROM SERIAL-SPI 32KB 3.3V/5V 8-PIN SO N
EEPROM, 4KX8, Serial, CMOS, PDSO8
M95320-WMN6T ST

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95320WMN6T