STMicroelectronics M95320-WMN6

32K Bit Serial Spi Bus EEPROM With High Speed Clock EEPROM, 4KX8, Serial, Cmos, PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95320-WMN6.

IHS

Datasheet45 pages19 years ago

Farnell

Mouser

CAD Models

Download STMicroelectronics M95320-WMN6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.36
Stock
265,338
1,454,910
1,454,910
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
-
32 kb
32 kb
Access Time
60 ns
-
-
Frequency
-
10 MHz
10 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics M95320-WMN6 provided by its distributors.

32K BIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 4KX8, Serial, CMOS, PDSO8
CONN PLUG HSG 2POS 10.40MM
SERIAL EEPROM, 32KBIT, 10MHZ, SOIC-8; Memory Size: 32Kbit; EEPROM Memory Configuration: 4K x 8bit; Clock Frequency: 5MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operatin
vpe: 100/tube/so8
M95320-WMN6 ST SOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95320WMN6