STMicroelectronics M95320-RMN6P

EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SO N
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95320-RMN6P.

IHS

Datasheet46 pages13 years ago

Augswan

CAD Models

Download STMicroelectronics M95320-RMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
Stock
121,778
367,865
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
32 kb
32 kb
Access Time
80 ns
80 ns
Frequency
5 MHz
5 MHz
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics M95320-RMN6P provided by its distributors.

EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SO N
32 Kbit SPI bus EEPROM with high-speed clock
EEPROM, 4KX8, Serial, CMOS, PDSO8
4K X 8 SPI BUS SERIAL EEPROM PDSO8
IC EEPROM 32KBIT SPI 20MHZ 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95320-RMN6/P
  • M95320RMN6P