STMicroelectronics M95320-RMN6TP

32K Bit Serial Spi Bus EEPROM With High Speed Clock EEPROM, 4KX8, Serial, Cmos, PDSO8
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95320-RMN6TP.

LKR

Datasheet48 pages11 years ago

IHS

STMicroelectronics

Inventory History

3 month trend:
-10.39%

CAD Models

Download STMicroelectronics M95320-RMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SERIAL EEPROM, 32K (4K X 8), SPI - 8 SOIC, PB/HALO FREE, NiPdAu, 1.8V
EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
Microchip24AA32A-I/SN
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
EEPROM Serial-I2C 32K-Bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 32K-Bit 128Pages x 256 1.8V/2.5V/3.3V/5V 8-Pin SOIC
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R

Descriptions

Descriptions of STMicroelectronics M95320-RMN6TP provided by its distributors.

32K BIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 4KX8, Serial, CMOS, PDSO8
32Kb (4K x 8) EEPROM, Non-Volatile 1.8V~5.5V 20MHz 80ns SPI SOIC-8 SMD, Adhesive Mount
Standard Serial EEPROM SPI 4M Cycles, 1.8V, SO8, Tape and Reel
STMicroelectronics SCT
EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
EEPROM, SPI, 32 kBit, 4K x 8bit, 5 MHz, 8 Pins, SOIC N

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95320-RMN6T/P
  • M95320RMN6TP