STMicroelectronics M95128-WMN3TP/P

EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SO N T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95128-WMN3TP/P.

IHS

Datasheet39 pages14 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics M95128-WMN3TP/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.476
$ 0.476
Stock
166,407
953,129
953,129
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
128 kb
128 kb
128 kb
Access Time
60 ns
60 ns
60 ns
Frequency
5 MHz
5 MHz
5 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-30
LTD Date2014-12-31

Descriptions

Descriptions of STMicroelectronics M95128-WMN3TP/P provided by its distributors.

EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SO N T/R
Automotive 128 Kbit SPI bus EEPROM
16K X 8 SPI BUS SERIAL EEPROM PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95128-WMN3TP-P
  • M95128-WMN3TPP
  • M95128WMN3TP/P
  • M95128WMN3TPP