STMicroelectronics M95080-WMN6T

64/32/16/8 Kbit Serial SPI Bus EEPROM With High Speed Clock | IC EEPROM 8K SPI 20MHZ 8SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95080-WMN6T.

IHS

Datasheet39 pages22 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.239
$ 0.239
Stock
276,115
3,108,347
3,108,347
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
40 ns
-
-
Frequency
10 MHz
10 MHz
10 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M95080-WMN6T provided by its distributors.

64/32/16/8 Kbit Serial SPI Bus EEPROM With High Speed Clock | IC EEPROM 8K SPI 20MHZ 8SO
EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SO N T/R
EAR99 Surface Mount M95080 Tape & Reel (TR) ic memory 20MHz 40ns 3.9mm 2mA
EEPROM, 1KX8, Serial, CMOS, PDSO8
IC EEPROM 8KBIT SPI 20MHZ 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95080WMN6T