STMicroelectronics M95080-WMN3TP/S

M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM - SOIC-8
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95080-WMN3TP/S.

IHS

Datasheet38 pages14 years ago

STMicroelectronics

Alternate Parts

Price @ 1000
$ 0.239
$ 0.239
Stock
250,751
3,239,196
3,239,196
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
60 ns
-
-
Frequency
5 MHz
10 MHz
10 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M95080-WMN3TP/S provided by its distributors.

M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM - SOIC-8
Automotive 8 Kbit serial SPI bus EEPROM
16 Kbit and 8 Kbit serial SPI bus EEPROM with high speed clock / EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive 8-Pin SO N T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95080-WMN3TP-S
  • M95080-WMN3TPS
  • M95080WMN3TP/S
  • M95080WMN3TPS