STMicroelectronics M95080-RMN6P

EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SO N Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95080-RMN6P.

IHS

Datasheet44 pages11 years ago

CAD Models

Download STMicroelectronics M95080-RMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
Stock
81,625
377,758
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
8 kb
8 kb
Access Time
80 ns
80 ns
Frequency
5 MHz
5 MHz
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics M95080-RMN6P provided by its distributors.

EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SO N Tube
8 Kbit SPI bus EEPROM with high-speed clock
EEPROM, 1KX8, Serial, CMOS, PDSO8
1K X 8 SPI BUS SERIAL EEPROM PDSO8
IC EEPROM 8KBIT SPI 20MHZ 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95080RMN6P