
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 497-15765-1-ND | 3,647 | 1 | Cut Tape | ||||||||
| TME | M95040-DFDW6TP | 0 | 1 | 4h | ||||||||
| Avnet | M95040-DFDW6TP | 0 | 8K | 4d | ||||||||
| Arrow Electronics | M95040-DFDW6TP | 0 | 4K | |||||||||
| Mouser | 511-M95040-DFDW6TP | 3,896 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for STMicroelectronics M95040-DFDW6TP.
Download STMicroelectronics M95040-DFDW6TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of STMicroelectronics M95040-DFDW6TP provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics M95040-DFDW6TP.