onsemi CAT25040VP2I-GT3

EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin TDFN EP T/R
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25040VP2I-GT3.

Master Electronics

Datasheet14 pages7 years ago

IHS

onsemi

Newark

Future Electronics

Inventory History

3 month trend:
+4.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

4Kb £¨512 x 8£© 512x8 1.8V EEPROM,Non-Volatile 5.5V 10MHz 40ns SPI 100Year DFN , 2mm*3mm*480¦Ìm
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
STMicroelectronicsM95040-RDW6TP
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
IC, EEPROM, 4KBIT, SERIAL, 10MHZ TSSOP-8; Memory Size:4Kbit; Configuration:512 x 8; Clock
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube

Descriptions

Descriptions of onsemi CAT25040VP2I-GT3 provided by its distributors.

EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin TDFN EP T/R
4Kb £¨512 x 8£© 512x8 1.8V EEPROM,Non-Volatile 5.5V 10MHz 40ns SPI 100Year DFN , 2mm*3mm*730¦Ìm
CAT25040 Series 4 Kb (512 x 8) 5.5 V SMT SPI Serial CMOS EEPROM - TDFN-8
Eeprom Serial 4-Kb Spi/ Reel |Onsemi CAT25040VP2I-GT3
EEPROM, 4KBIT, 10MHZ, SPI, TDFN-8; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: TDFN; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25040VP2IGT3