
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | M95020-DWDW4TP/K | 0 | 20 | Bulk | 22h | |||||||
| Avnet | M95020-DWDW4TP/K | 0 | 4K | 12h | ||||||||
| Microchip USA | M95020-DWDW4TP/K | 2,404 | 300 | 1d | ||||||||
| Worldway Electronics | M95020-DWDW4TP/K | 15,798 | 7 | Tape & Reel | 8h | |||||||
| Aztech | M95020-DWDW4TP/K | 3,949 | 5h |
Download datasheets and manufacturer documentation for STMicroelectronics M95020-DWDW4TP/K.
Download STMicroelectronics M95020-DWDW4TP/K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics M95020-DWDW4TP/K provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics M95020-DWDW4TP/K.