onsemi CAT25080YI-G

CAT25080 Series 8 Kbit (1K x 8) 5.5 V SMT SPI Serial CMOS EEPROM - TSSOP-8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25080YI-G.

IHS

Datasheet17 pages19 years ago

Newark

Augswan

Farnell

Future Electronics

CAD Models

Download onsemi CAT25080YI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.508
Stock
200,034
608,453
608,453
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
40 ns
40 ns
40 ns
Frequency
-
10 MHz
10 MHz
Interface
2-Wire, SPI
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

SERIAL EEPROM, 8K (1024 X 8), SPI - 8 TSSOP, PB/HALO FREE, NiPdAu, 1.8V
STMicroelectronicsM24C08-RDW6TP
M24C08 Series 8 Kb (1 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
STMicroelectronicsM95080-WDW6TP
IC EEPROM 8KBIT 10MHZ 8TSSOP / EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM95080-RDW6TP
8 KBIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 1KX8, Serial, CMOS, PDSO8
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, TSSOP-8, RoHS

Descriptions

Descriptions of onsemi CAT25080YI-G provided by its distributors.

CAT25080 Series 8 Kbit (1K x 8) 5.5 V SMT SPI Serial CMOS EEPROM - TSSOP-8
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin TSSOP
IC, EEPROM, 8K, 1KX8, SPI, TSSOP8; Memory Size:8Kbit; Memory Configuration:1024 x 8; Interface Type:Serial, SPI; Clock Frequency:5MHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Frequency:10MHz; IC Generic Number:25080; Interface:SPI; Interface Type:Serial, SPI; Memory Configuration:1K x 8; Memory Size:8Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25080YI-G.