onsemi CAT25640YI-GT3

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25640YI-GT3.

IHS

Datasheet17 pages3 years ago

HQonline

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
-2.50%

CAD Models

Download onsemi CAT25640YI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-05-18
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
STMicroelectronicsM24C64-RDW6TP
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
STMicroelectronicsM95640-RDW6TP
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24C64-DRDW3TP/K
EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of onsemi CAT25640YI-GT3 provided by its distributors.

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
onsemi EEPROM, 64Kbit, SPI Serial, TSSOP, 8-Pin SMD
CAT25640YI-GT3 EEPROM MEMORY, 64KBIT, 40NS, 1.8 - 5.5 V 8-PIN TSSOP
EEPROM Serial-SPI 64K 8Kx8 2.5/5V TSSOP8
RS APAC
EEPROM, 64KBIT, 10MHZ, SPI, TSSOP-8; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.8V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25640YIGT3