STMicroelectronics M93C66-WMN3TP

256 X 16 Microwire Bus Serial EEPROM PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C66-WMN3TP.

IHS

Datasheet36 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.214
$ 0.214
Stock
41,649
5,421,770
5,421,770
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Density
-
4 kb
4 kb
Access Time
-
-
-
Frequency
-
2 MHz
2 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M93C66-WMN3TP provided by its distributors.

256 X 16 MICROWIRE BUS SERIAL EEPROM PDSO8
EEPROM, 256X16, Serial, CMOS, PDSO8
16Kbit, 8Kbit, 4Kbit, 2Kbit, 1Kbit and 256bit 8-bit or 16-bit wide

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93C66WMN3TP