STMicroelectronics M93C66-WMN6TP

STMicroelectronics Serial EEPROM, 4Kbit, Microwire Interface, SOIC-8, SMD
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C66-WMN6TP.

HQonline

Datasheet35 pages10 years ago

IHS

STMicroelectronics

Future Electronics

iiiC

Inventory History

3 month trend:
+11.91%

CAD Models

Download STMicroelectronics M93C66-WMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.228
Stock
4,123,191
515,193
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
-
200 ns
Frequency
2 MHz
2 MHz
Interface
Microwire
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Microchip93LC66BT-I/SN
Microchip EEPROM Chip, 4Kbit, Serial - Microwire Interface, SOIC Package, 8-Pin, SMD
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
Microchip93LC66CT-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOIC-8, RoHS
STMicroelectronicsM93S66-WMN6P
4 Kbit (16-bit wide) MICROWIRE serial access EEPROM with block protection
STMicroelectronicsM24C04-WMN6P
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C04-WMN6TP
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of STMicroelectronics M93C66-WMN6TP provided by its distributors.

STMicroelectronics Serial EEPROM, 4Kbit, Microwire Interface, SOIC-8, SMD
M93C66 Series 4 Kb (512 x 8 / 256 x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8
4 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
M93C66-WMN6TP SERIAL EEPROM MEMORY, 4KBIT, 200NS, 2.5 - 5.5 V 8-PIN SOIC
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin SO N T/R / IC EEPROM 4KBIT 2MHZ 8SO
4Kb MICROWIRE EEPROM, 2MHz, 5.5V, SOIC, Serial Interface
Standard Serial EEPROM Microwire 4M Cycles, 2.5V, SO8, Tape and Reel
STMicroelectronics SCT
EEPROM, 4 Kbit, 512 x 8bit, Microwire, 2 MHz, SOIC, 8 Pins
EEPROM, 4KBIT, -40 TO 85DEG C; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial Microwire; Clock Frequency: 2MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 4Kbit Microwire Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
Memory Size KB = 4 / Organisation = 512 x 8 Bit / Organisation = 256 x 16 Bit / Interfaces = Microwire / Clock Frequency Max. MHz = 2 / Access Time ns = 200 / Data Retention Years = 200 / Supply Current mA = 2 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93C66-WMN6TP)
  • M93C66-WMN6TP.
  • M93C66WMN6TP