STMicroelectronics M93C46-WDW6P

EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 3.3V/5V 8-Pin TSSOP Tube
Production

Price and Stock

DistributorSKUMinPkg
AvnetM93C46-WDW6P08K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C46-WDW6P.

IHS

Datasheet35 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.158
Stock
0
1,901,018
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
8
Density
1 kb
1 kb
Access Time
200 ns
-
Frequency
-
2 MHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M93C46-WDW6P provided by its distributors.

EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 3.3V/5V 8-Pin TSSOP Tube
EEPROM, 64X16, Serial, CMOS, PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics