Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M93C46-WDW6TP

EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 3.3V/5V 8-Pin TSSOP T/R
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C46-WDW6TP.

HQonline

Datasheet35 pages10 years ago

IHS

Future Electronics

STMicroelectronics

iiiC

Inventory History

3 month trend:
-2.94%

CAD Models

Download STMicroelectronics M93C46-WDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Microchip93LC46BT-I/ST
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R
MicrochipAT93C46D-TH-B
EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube
MicrochipAT93C46D-TH-T
SERIAL EEPROM, 1K (128 X 8 or 64 X 16), 3-WIRE - 8 TSSOP, PB/HALO FREE, NiPdAu, 1.8V
STMicroelectronicsM24C01-WDW6TP
M24C01 Series 1 Kb (128 x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
STMicroelectronicsM95010-WDW6TP
M95010-WDW6TP Serial EEPROM Memory, 1kbit, 35ns, 2.5 - 5.5 V 8-Pin TSSOP

Descriptions

Descriptions of STMicroelectronics M93C46-WDW6TP provided by its distributors.

EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 3.3V/5V 8-Pin TSSOP T/R
Standard Serial EEPROM Microwire 4M Cycles, 2.5V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
M93C46 Series 1 Kb (128 x 8 / 64 x 16) 2.5 V Microwire® Serial EEPROM - TSSOP-8
1 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
M93C46-WDW6TP SERIAL EEPROM MEMORY, 1KBIT, 200NS, 2.5 - 5.5 V 8-PIN TSSOP
STMicroelectronics Serial EEPROM 1Kbit Microwire TSSOP 8-Pin SMD
1Kb MICROWIRE EEPROM, Serial, 2MHz, 2.5-5.5V, TSSOP
EEPROM, 1KBIT, SERIAL, 2MHZ, TSSOP-8; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial Microwire; Clock Frequency: 2MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 1Kbit Microwire Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial Microwire

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93C46WDW6TP