STMicroelectronics M74HCT540B1R

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube / IC INVERTER 8-INPUT 20DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HCT540B1R.

Arrow Electronics

Datasheet9 pages24 years ago

IHS

Augswan

Alternate Parts

Price @ 1000
$ 0.532
$ 0.532
Stock
158,070
191,200
191,200
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
30 ns
50 ns
50 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-31
LTD Date2012-07-01

Related Parts

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
onsemi74F540PC
8 64mA 4.5V~5.5V 3mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Magazine
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Magazine
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Magazine

Descriptions

Descriptions of STMicroelectronics M74HCT540B1R provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube / IC INVERTER 8-INPUT 20DIP
Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
M74HCT540 Tube WITH DUAL OUTPUT ENABLE Not Qualified logic buffer 6mA 6mA 25ns 2.54mm 500mW
Octal Bus Buffer (3-State/Inv.)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics