Texas Instruments SN74HCT540N

Buffer/Line Driver 8-Channel Inverting 3-Straight CMOS 20-Pin PDIP
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT540N.

TME

Datasheet14 pages12 years ago

Texas Instruments

Farnell

HQonline

Newark

Inventory History

3 month trend:
-11.38%

CAD Models

Download Texas Instruments SN74HCT540N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 1.18
$ 1.18
Stock
223,192
114,158
114,158
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
24 mA
24 mA
High Level Output Current
-6 mA
-15 mA
-15 mA
Propagation Delay
50 ns
15 ns
15 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT540N.

Related Parts

Texas InstrumentsCD74HCT540E
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74HCT244N
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin PDIP
Texas InstrumentsSN74HCT244NE4
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
NXP Semiconductors74ABT540N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74HCT540N provided by its distributors.

Buffer/Line Driver 8-Channel Inverting 3-Straight CMOS 20-Pin PDIP
Bus Driver, HCT Series, 8-Func, 8-Bit, Inverted Output, CMOS, PDIP20
Texas Instruments SN74HCT540N Buffer Driver Logic IC Tube
8μA Inverting Tri-State 8-Ch 8-Bit 1-Channel 8-Pin 4.5V 5.5V 6mA Buffer, Single-Ended 6mA PDIP-20 TH 24.33mm × 6.35mm × 4.57mm
OCTAL BUFFER/LINE DRIVER, 74HCT540; Type de buffer: Mémoire tampon, inverseur; Famille Logique/ Numéro de base: 74HCT540; Type de boîtier CI logique: DIP; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.5V; Tens
OCTAL BUFFER/LINE DRIVER, 74HCT540; Logic Device Type:Buffer, Inverting; Logic Family / Base Number:74HCT540; Logic Case Style:DIP; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74540; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:74; Device Marking:74HCT540; IC Generic Number:74HCT540; Logic Function Number:74540; Logic IC Base Number:74540; Logic IC Function:Octal Buffer / Line Driver 3-State; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT540N .
  • SN74HCT540N.