STMicroelectronics M74HCT00B1R

74HC Series 5 V Through Hole Advanced CMOS Quad 2-Input NAND Gate - DIP-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HCT00B1R.

Future Electronics

Datasheet8 pages24 years ago

IHS

SHENGYU ELECTRONICS

element14

Alternate Parts

Price @ 1000
$ 0.462
$ 0.462
Stock
134,435
251,171
251,171
Authorized Distributors
2
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
29 ns
21 ns
21 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M74HCT00B1R provided by its distributors.

74HC Series 5 V Through Hole Advanced CMOS Quad 2-Input NAND Gate - DIP-14
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube / IC GATE NAND 4CH 2-INP 14-DIP
NAND M74HCT00 e4 74HCT logic gate circuit 19ns @ 4.5V 50pF 6.35mm 4mA 4mA 2V
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
Quad 2-Input NAND; Logic Type:Gate; Logic Family:HCT; Logic Base Number:7400; Supply Voltage Min:4.5V; Supply Voltage Max:7V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes
74HCT CMOS, 74HCT00, DIP14, 5.5V; Logic Family / Base Number: 74HCT00; Logic Type: NAND; Output Current: 4mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Logi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HCT00B1R.