STMicroelectronics M74HC670M1R

Parallel In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC670M1R.

IHS

Datasheet11 pages24 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 1.115
$ 1.115
Stock
209,670
145,574
145,574
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
230 ns
43 ns
43 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-02-09
LTD Date2008-08-09

Descriptions

Descriptions of STMicroelectronics M74HC670M1R provided by its distributors.

Parallel In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16
4 Word x 4 Bit Register File (3-State)
IC REGISTER 4WORD X 4BIT 16-SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics